Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2451GT-5-AEC1-P

DigiKey Part Number
MPQ2451GT-5-AEC1-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2451GT-5-AEC1-P
Description
IC REG BUCK 5V 600MA SOT23-6L
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MPQ2451GT-5-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.71554£857.77
1,000£1.66803£1,668.03
1,500£1.64425£2,466.38
2,500£1.61790£4,044.75
3,500£1.60250£5,608.75
Manufacturers Standard Package
Unit Price without VAT:£1.71554
Unit Price with VAT:£2.05865