
MPQ2451GG-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2451GG-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2451GG-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2451GG-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2451GG-5-AEC1-Z |
Description | IC REG BUCK 5V 600MA 6QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2451GG-5-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.72000 | £2.72 |
| 10 | £2.04800 | £20.48 |
| 25 | £1.88000 | £47.00 |
| 100 | £1.69490 | £169.49 |
| 250 | £1.60668 | £401.67 |
| 500 | £1.55350 | £776.75 |
| 1,000 | £1.50973 | £1,509.73 |
| 2,500 | £1.46353 | £3,658.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.43568 | £7,178.40 |
| Unit Price without VAT: | £2.72000 |
|---|---|
| Unit Price with VAT: | £3.26400 |





