


MPQ2288GLE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2288GLE-0000-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2288GLE-0000-AEC1-P |
Description | 6V, 16A, CONFIGURABLE, HIGH-FREQ |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 16A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 2MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.72306 | £1,361.53 |
| 1,000 | £2.65358 | £2,653.58 |
| 1,500 | £2.61878 | £3,928.17 |
| 2,500 | £2.58024 | £6,450.60 |
| Unit Price without VAT: | £2.72306 |
|---|---|
| Unit Price with VAT: | £3.26767 |

