


MPQ2283GLE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2283GLE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2283GLE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2283GLE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2283GLE-0000-AEC1-P |
Description | 6V, 12A, PROGRAMMABLE HIGH FREQU |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.206V 1 Output 6A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.94000 | £3.94 |
| 10 | £3.00500 | £30.05 |
| 25 | £2.77080 | £69.27 |
| 100 | £2.51370 | £251.37 |
| 250 | £2.40300 | £600.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.31716 | £1,158.58 |
| 1,000 | £2.25632 | £2,256.32 |
| 1,500 | £2.22585 | £3,338.77 |
| 2,500 | £2.19210 | £5,480.25 |
| Unit Price without VAT: | £3.94000 |
|---|---|
| Unit Price with VAT: | £4.72800 |

