Direct

MPQ2244GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2244GDE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2244GDE-AEC1-P |
Description | 6V, 4A, CONFIGURABLE-FREQUENCY S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.74788 | £873.94 |
| 1,000 | £1.69966 | £1,699.66 |
| 1,500 | £1.67549 | £2,513.23 |
| 2,500 | £1.64873 | £4,121.82 |
| 3,500 | £1.63309 | £5,715.81 |
| Unit Price without VAT: | £1.74788 |
|---|---|
| Unit Price with VAT: | £2.09746 |


