
MPQ2244GDE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2244GDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2244GDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2244GDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2244GDE-AEC1-Z |
Description | 6V, 4A, CONFIGURABLE-FREQUENCY S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.79000 | £2.79 |
| 10 | £2.10300 | £21.03 |
| 25 | £1.93080 | £48.27 |
| 100 | £1.74140 | £174.14 |
| 250 | £1.65116 | £412.79 |
| 500 | £1.63634 | £818.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.47624 | £7,381.20 |
| Unit Price without VAT: | £2.79000 |
|---|---|
| Unit Price with VAT: | £3.34800 |

