Parametric Equivalent

MPQ2179BGQHE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2179BGQHE-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2179BGQHE-AEC1-Z |
Description | 6V, 3A, 710KHZ, SYNCHRONOUS STEP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2179BGQHE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 710kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.16082 | £5,804.10 |
| Unit Price without VAT: | £1.16082 |
|---|---|
| Unit Price with VAT: | £1.39298 |


