MPQ2013DGJE-AEC1-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.50000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2013DGJE-AEC1-Z

DigiKey Part Number
1589-MPQ2013DGJE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2013DGJE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2013DGJE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2013DGJE-AEC1-Z
Description
IC REG LIN POS ADJ 100MA TSOT-23
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.215V
Voltage - Output (Max)
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
50 µA
PSRR
58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-4 Thin, TSOT-23-4
Supplier Device Package
TSOT-23-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.21000£1.21
10£0.88600£8.86
25£0.80400£20.10
100£0.71430£71.43
250£0.67168£167.92
500£0.64594£322.97
1,000£0.64080£640.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.59858£1,795.74
6,000£0.58578£3,514.68
9,000£0.57937£5,214.33
Manufacturers Standard Package
Unit Price without VAT:£1.21000
Unit Price with VAT:£1.45200