Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ20056GJ-AEC1-Z

DigiKey Part Number
1589-MPQ20056GJ-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ20056GJ-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ20056GJ-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ20056GJ-AEC1-Z
Description
IC REG LIN POS ADJ 250MA TSOT23
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MPQ20056GJ-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
330 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.75400£7.54
25£0.68280£17.07
100£0.60520£60.52
250£0.56812£142.03
500£0.54572£272.86
1,000£0.53781£537.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.50457£1,513.71
6,000£0.49343£2,960.58
9,000£0.48786£4,390.74
15,000£0.48168£7,225.20
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800