
MPL-SE2512-6R8 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE2512-6R8TR-ND - Tape & Reel (TR) 1589-MPL-SE2512-6R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-SE2512-6R8 |
Description | FIXED IND 6.8UH 1.2A 365 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Inductor 1.2 A 365mOhm Max 1008 (2520 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 365mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24700 | £2.47 |
| 100 | £0.20260 | £20.26 |
| 1,000 | £0.16664 | £166.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15713 | £314.26 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

