Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 12A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8869WGL-P

DigiKey Part Number
MP8869WGL-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8869WGL-P
Description
IC REG BUCK PROG 12A 14QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 12A 14-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.93094£965.47
1,000£1.87858£1,878.58
1,500£1.85237£2,778.56
2,500£1.82332£4,558.30
3,500£1.80633£6,322.15
Manufacturers Standard Package
Unit Price without VAT:£1.93094
Unit Price with VAT:£2.31713