


MP8801DJ-2.85-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1939-2-ND - Tape & Reel (TR) 1589-1939-1-ND - Cut Tape (CT) 1589-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8801DJ-2.85-LF-Z |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (2.85V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 150mA (Typ), - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70db ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.31400 | £3.14 |
| 25 | £0.28120 | £7.03 |
| 100 | £0.24520 | £24.52 |
| 250 | £0.22792 | £56.98 |
| 500 | £0.21752 | £108.76 |
| 1,000 | £0.20896 | £208.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19839 | £595.17 |
| 6,000 | £0.19321 | £1,159.26 |
| 9,000 | £0.19062 | £1,715.58 |
| 15,000 | £0.18775 | £2,816.25 |
| 21,000 | £0.18607 | £3,907.47 |
| 30,000 | £0.18446 | £5,533.80 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

