Direct

MP87180GMJTH-Z | |
|---|---|
DigiKey Part Number | 1589-MP87180GMJTH-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP87180GMJTH-Z |
Description | 80A INTELLI-PHASETM DRMOS SOLUTI |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 80A | |
Current - Peak Output | 130A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-TLGA (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.89104 | £9,455.20 |
| Unit Price without VAT: | £1.89104 |
|---|---|
| Unit Price with VAT: | £2.26925 |


