MP87180GMJTH-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.89104
Datasheet
Half Bridge Driver Synchronous Buck Converters DrMOS 41-TLGA (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP87180GMJTH-P

DigiKey Part Number
1589-MP87180GMJTH-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP87180GMJTH-P
Description
80A INTELLI-PHASETM DRMOS SOLUTI
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 41-TLGA (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
Logic, PWM
Load Type
Inductive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
80A
Current - Peak Output
130A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
3V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
41-PowerVFLGA
Supplier Device Package
41-TLGA (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.19934£1,099.67
1,000£2.14105£2,141.05
1,500£2.11187£3,167.81
2,500£2.07954£5,198.85
3,500£2.06064£7,212.24
Manufacturers Standard Package
Unit Price without VAT:£2.19934
Unit Price with VAT:£2.63921