Direct

MP86933GQT-Z | |
|---|---|
DigiKey Part Number | 1589-MP86933GQT-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86933GQT-Z |
Description | IC HALF BRIDGE DRIVER 12A 13TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose DrMOS 13-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP86933GQT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 12A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 16V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerWFQFN | |
Supplier Device Package | 13-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.55730 | £7,786.50 |
| Unit Price without VAT: | £1.55730 |
|---|---|
| Unit Price with VAT: | £1.86876 |


