MP86933GQT-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.55730
Datasheet
Half Bridge Driver General Purpose DrMOS 13-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86933GQT-P

DigiKey Part Number
1589-MP86933GQT-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP86933GQT-P
Description
IC HALF BRIDGE DRIVER 12A 13TQFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose DrMOS 13-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP86933GQT-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
Analog, Logic, PWM
Load Type
Inductive, Capacitive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
12A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 16V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
13-PowerWFQFN
Supplier Device Package
13-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.84486£922.43
1,000£1.79444£1,794.44
1,500£1.76918£2,653.77
2,500£1.74120£4,353.00
3,500£1.72485£6,036.98
Manufacturers Standard Package
Unit Price without VAT:£1.84486
Unit Price with VAT:£2.21383