Direct

MP6922AGN-Z | |
|---|---|
DigiKey Part Number | MP6922AGN-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6922AGN-Z |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 23 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.60238 | £1,505.95 |
| 5,000 | £0.58891 | £2,944.55 |
| 7,500 | £0.58216 | £4,366.20 |
| 12,500 | £0.57468 | £7,183.50 |
| Unit Price without VAT: | £0.60238 |
|---|---|
| Unit Price with VAT: | £0.72286 |


