Direct

MP6922AGN-P | |
|---|---|
DigiKey Part Number | 1589-MP6922AGN-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6922AGN-P |
Description | DUAL, FAST-TURNOFF, INTELLIGENT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 24V | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 27 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.81184 | £405.92 |
| 1,000 | £0.78625 | £786.25 |
| 1,500 | £0.77343 | £1,160.14 |
| 2,500 | £0.75922 | £1,898.05 |
| 3,500 | £0.75092 | £2,628.22 |
| 5,000 | £0.74293 | £3,714.65 |
| Unit Price without VAT: | £0.81184 |
|---|---|
| Unit Price with VAT: | £0.97421 |


