Direct

MP6908LGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6908LGJ-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6908LGJ-Z |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4V ~ 13V | |
Current - Supply | 2.9 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.64027 | £1,920.81 |
| 6,000 | £0.62674 | £3,760.44 |
| 9,000 | £0.61997 | £5,579.73 |
| Unit Price without VAT: | £0.64027 |
|---|---|
| Unit Price with VAT: | £0.76832 |


