Direct

MP6908LGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP6908LGJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6908LGJ-P |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 13V | |
Current - Supply | 2.9 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.85590 | £427.95 |
| 1,000 | £0.82916 | £829.16 |
| 1,500 | £0.81577 | £1,223.65 |
| 2,500 | £0.80093 | £2,002.33 |
| 3,500 | £0.79225 | £2,772.88 |
| 5,000 | £0.78391 | £3,919.55 |
| Unit Price without VAT: | £0.85590 |
|---|---|
| Unit Price with VAT: | £1.02708 |


