MP6902AGJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.27148
Power Supply Controller Distributed, Industrial Power Systems TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6902AGJ-Z

DigiKey Part Number
MP6902AGJ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6902AGJ-Z
Description
FAST TURN-OFF, INTELLIGENT RECTI
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Supply Controller Distributed, Industrial Power Systems TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Distributed, Industrial Power Systems
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.03400£3,102.00
6,000£1.01399£6,083.94
Manufacturers Standard Package
Unit Price without VAT:£1.03400
Unit Price with VAT:£1.24080