Direct

MP6902AGJ-P | |
|---|---|
DigiKey Part Number | MP6902AGJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6902AGJ-P |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Distributed, Industrial Power Systems TSOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Distributed, Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.27148 | £635.74 |
| 1,000 | £1.23439 | £1,234.39 |
| 1,500 | £1.21581 | £1,823.72 |
| 2,500 | £1.19523 | £2,988.07 |
| 3,500 | £1.18320 | £4,141.20 |
| 5,000 | £1.17163 | £5,858.15 |
| Unit Price without VAT: | £1.27148 |
|---|---|
| Unit Price with VAT: | £1.52578 |


