Similar

MP6900DJ-LF-P | |
|---|---|
DigiKey Part Number | MP6900DJ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6900DJ-LF-P |
Description | IC SECONDARY SIDE CTRLR TSOT23-5 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.11892 | £559.46 |
| 1,000 | £1.08555 | £1,085.55 |
| 1,500 | £1.06883 | £1,603.24 |
| 2,500 | £1.05031 | £2,625.78 |
| 3,500 | £1.03949 | £3,638.22 |
| 5,000 | £1.02907 | £5,145.35 |
| Unit Price without VAT: | £1.11892 |
|---|---|
| Unit Price with VAT: | £1.34270 |


