


LT8309IS5#TRPBF | |
|---|---|
DigiKey Part Number | LT8309IS5#TRPBFTR-ND - Tape & Reel (TR) LT8309IS5#TRPBFCT-ND - Cut Tape (CT) LT8309IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8309IS5#TRPBF |
Description | IC REG FLYBACK ISO ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8309IS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 40V | |
Current - Supply | 300 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.80000 | £4.80 |
| 10 | £3.68700 | £36.87 |
| 25 | £3.41000 | £85.25 |
| 100 | £3.10450 | £310.45 |
| 250 | £3.08956 | £772.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.80450 | £7,011.25 |
| Unit Price without VAT: | £4.80000 |
|---|---|
| Unit Price with VAT: | £5.76000 |


