Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP6654GJR-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6654GJR-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6654GJR-0000-P |
Description | 18V SINGLE PHASE BLDC MOTOR DRIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 18V | |
Voltage - Load | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.80082 | £400.41 |
| 1,000 | £0.77551 | £775.51 |
| 1,500 | £0.76284 | £1,144.26 |
| 2,500 | £0.74879 | £1,871.97 |
| 3,500 | £0.74058 | £2,592.03 |
| 5,000 | £0.73268 | £3,663.40 |
| Unit Price without VAT: | £0.80082 |
|---|---|
| Unit Price with VAT: | £0.96098 |

