Parametric Equivalent
Parametric Equivalent

MP6652AGJR-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6652AGJR-0000-P-ND |
Manufacturer | |
Manufacturer Product Number | MP6652AGJR-0000-P |
Description | 18V SINGLE PHASE BLDC MOTOR DRIV |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-R |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 18V | |
Voltage - Load | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-R |

