MP6637AGTL-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 5,000
Unit Price: £0.78000
Datasheet
New at DigiKey
Motor Driver Power MOSFET PWM SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6637AGTL-0000-P

DigiKey Part Number
1589-MP6637AGTL-0000-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6637AGTL-0000-P
Description
5.5V, 1.3A PEAK, THREE-PHASE, SE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.3A
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.56804£284.02
1,000£0.54900£549.00
1,500£0.53947£809.21
2,500£0.52890£1,322.25
3,500£0.52273£1,829.56
5,000£0.51679£2,583.95
Manufacturers Standard Package
Unit Price without VAT:£0.56804
Unit Price with VAT:£0.68165