
MP6637AGTL-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6637AGTL-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6637AGTL-0000-ZCT-ND - Cut Tape (CT) 1589-MP6637AGTL-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6637AGTL-0000-Z |
Description | 5.5V, 1.3A PEAK, THREE-PHASE, SE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.3A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.56000 | £5.60 |
| 25 | £0.50600 | £12.65 |
| 100 | £0.44580 | £44.58 |
| 250 | £0.41716 | £104.29 |
| 500 | £0.39986 | £199.93 |
| 1,000 | £0.38906 | £389.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.36158 | £1,807.90 |
| 10,000 | £0.35413 | £3,541.30 |
| 15,000 | £0.35041 | £5,256.15 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

