MP6603GV-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4,830
Unit Price: £4.71000
Datasheet
New at DigiKey
Bipolar Motor Driver NMOS PWM 25-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS PWM 25-QFN (4x5)
MP6602GV-P

MP6603GV-P

DigiKey Part Number
1589-MP6603GV-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6603GV-P
Description
55V, DUAL FULL-BRIDGE MOTOR DRIV
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 25-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
5A
Voltage - Supply
8V ~ 55V
Voltage - Load
8V ~ 55V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
25-PowerVQFN
Supplier Device Package
25-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.96800£1,484.00
1,000£2.89341£2,893.41
1,500£2.85607£4,284.10
2,500£2.81469£7,036.73
Manufacturers Standard Package
Unit Price without VAT:£2.96800
Unit Price with VAT:£3.56160