New Product
Bipolar Motor Driver NMOS PWM 25-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS PWM 25-QFN (4x5)
MP6602GV-P

MP6603GV-Z

DigiKey Part Number
1589-MP6603GV-ZTR-ND - Tape & Reel (TR)
1589-MP6603GV-ZCT-ND - Cut Tape (CT)
1589-MP6603GV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6603GV-Z
Description
55V, DUAL FULL-BRIDGE MOTOR DRIV
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 25-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
5A
Voltage - Supply
8V ~ 55V
Voltage - Load
8V ~ 55V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
25-PowerVQFN
Supplier Device Package
25-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,830
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.71000£4.71
10£3.61400£36.14
25£3.34000£83.50
100£3.03860£303.86
250£2.92936£732.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.61651£13,082.55
Manufacturers Standard Package
Unit Price without VAT:£4.71000
Unit Price with VAT:£5.65200