Direct

MP6529GF-Z | |
|---|---|
DigiKey Part Number | MP6529GF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6529GF-Z |
Description | 5V TO 35V, THREE-PHASE, BRUSHLES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.15038 | £2,875.95 |
| 5,000 | £1.12763 | £5,638.15 |
| Unit Price without VAT: | £1.15038 |
|---|---|
| Unit Price with VAT: | £1.38046 |


