Direct

MP6529GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6529GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6529GF-P |
Description | 5V TO 35V, THREE-PHASE, BRUSHLES |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (6) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5V ~ 35V | |
Voltage - Load | 5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.38208 | £691.04 |
| 1,000 | £1.34253 | £1,342.53 |
| 1,500 | £1.32273 | £1,984.10 |
| 2,500 | £1.30080 | £3,252.00 |
| 3,500 | £1.28797 | £4,507.90 |
| 5,000 | £1.27565 | £6,378.25 |
| Unit Price without VAT: | £1.38208 |
|---|---|
| Unit Price with VAT: | £1.65850 |


