Direct

MP5099GDT-Z | |
|---|---|
DigiKey Part Number | 1589-MP5099GDT-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5099GDT-Z |
Description | DUAL-CHANNEL CURRENT LIMIT SWITC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 3A, 4A 10-TQFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 4.5V ~ 5.5V, 10.8V ~ 13.2V | |
Current - Output | 3A, 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.57175 | £2,858.75 |
| 10,000 | £0.56099 | £5,609.90 |
| Unit Price without VAT: | £0.57175 |
|---|---|
| Unit Price with VAT: | £0.68610 |


