Direct

MP5099GDT-P | |
|---|---|
DigiKey Part Number | 1589-MP5099GDT-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5099GDT-P |
Description | DUAL-CHANNEL CURRENT LIMIT SWITC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 3A, 4A 10-TQFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 4.5V ~ 5.5V, 10.8V ~ 13.2V | |
Current - Output | 3A, 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.78820 | £394.10 |
| 1,000 | £0.76334 | £763.34 |
| 1,500 | £0.75090 | £1,126.35 |
| 2,500 | £0.73711 | £1,842.78 |
| 3,500 | £0.72905 | £2,551.67 |
| 5,000 | £0.72130 | £3,606.50 |
| Unit Price without VAT: | £0.78820 |
|---|---|
| Unit Price with VAT: | £0.94584 |


