MP4601ES-LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.35086
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A (Switch) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4601ES-LF

DigiKey Part Number
MP4601ES-LF-ND
Manufacturer
Manufacturer Product Number
MP4601ES-LF
Description
IC LED DRV RGLTR PWM 2.5A 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A (Switch) 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
2.5A (Switch)
Frequency
280kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.