Direct

MP4603ES-LF-Z | |
|---|---|
DigiKey Part Number | MP4603ES-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4603ES-LF-Z |
Description | IC LED DRV RGLTR PWM 2.5A 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A (Switch) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | 2.5A (Switch) | |
Frequency | 280kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



