Direct

MP4462DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP4462DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4462DN-LF-P |
Description | IC REG BUCK ADJ 3.5A 8SOICE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.55236 | £1,276.18 |
| 1,000 | £2.48648 | £2,486.48 |
| 1,500 | £2.45349 | £3,680.24 |
| 2,500 | £2.41693 | £6,042.32 |
| Unit Price without VAT: | £2.55236 |
|---|---|
| Unit Price with VAT: | £3.06283 |


