MP4415AGQB-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,245
Unit Price: £1.85000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 13-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4415AGQB-P

DigiKey Part Number
1589-MP4415AGQB-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4415AGQB-P
Description
IC REG BUCK ADJ 1.5A 13QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 13-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MP4415AGQB-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30.6V
Current - Output
Frequency - Switching
450kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.18438£592.19
1,000£1.14940£1,149.40
1,500£1.13188£1,697.82
2,500£1.11246£2,781.15
3,500£1.10112£3,853.92
5,000£1.09021£5,451.05
Manufacturers Standard Package
Unit Price without VAT:£1.18438
Unit Price with VAT:£1.42126