Direct

MP4248GQV-0012-Z | |
|---|---|
DigiKey Part Number | 1589-MP4248GQV-0012-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4248GQV-0012-Z |
Description | 36V, 140W, BUCK-BOOST WITH INTEG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, USB Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller/Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.39229 | £6,961.45 |
| Unit Price without VAT: | £1.39229 |
|---|---|
| Unit Price with VAT: | £1.67075 |


