
MP4248GQV-0012-P | |
|---|---|
DigiKey Part Number | 1589-MP4248GQV-0012-PTR-ND - Tape & Reel (TR) 1589-MP4248GQV-0012-PCT-ND - Cut Tape (CT) 1589-MP4248GQV-0012-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4248GQV-0012-P |
Description | 36V, 140W, BUCK-BOOST WITH INTEG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, USB Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.90000 | £2.90 |
| 10 | £2.19100 | £21.91 |
| 25 | £2.01320 | £50.33 |
| 100 | £1.81730 | £181.73 |
| 250 | £1.72392 | £430.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.66764 | £833.82 |
| 1,000 | £1.62130 | £1,621.30 |
| 1,500 | £1.59811 | £2,397.16 |
| 2,500 | £1.57240 | £3,931.00 |
| 3,500 | £1.55738 | £5,450.83 |
| Unit Price without VAT: | £2.90000 |
|---|---|
| Unit Price with VAT: | £3.48000 |

