Similar

MP3427GL-P | |
|---|---|
DigiKey Part Number | 1589-1173-2-ND - Tape & Reel (TR) 1589-1173-1-ND - Cut Tape (CT) 1589-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3427GL-P |
Description | IC REG BOOST ADJ 17A 22QFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 17A (Switch) 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 690kHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.17000 | £4.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.46766 | £1,233.83 |
| 1,000 | £2.40390 | £2,403.90 |
| 1,500 | £2.37199 | £3,557.98 |
| 2,500 | £2.33663 | £5,841.57 |
| Unit Price without VAT: | £4.17000 |
|---|---|
| Unit Price with VAT: | £5.00400 |


