22-PowerVFQFN Voltage Regulators - DC DC Switching Regulators

Results: 123
Stocking Options
Environmental Options
Media
Exclude
123Results
Applied FiltersRemove All

Showing
of 123
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
38,386
In Stock
1 : £1.44000
Cut Tape (CT)
3,000 : £0.38727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
4,175
In Stock
1 : £1.54000
Cut Tape (CT)
3,000 : £0.42535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
6A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
LM53625AQRNLTQ1
LMS3655MQURNLRQ1
IC REG BUCK ADJ 5.5A 22VQFN
Texas Instruments
2,620
In Stock
1 : £4.88000
Cut Tape (CT)
3,000 : £2.75926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.9V
36V
1V
20V
5.5A
400kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
22-PowerVFQFN
22-VQFN-HR (5x4)
22,674
In Stock
1 : £1.44000
Cut Tape (CT)
3,000 : £0.34514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
12,846
In Stock
1 : £1.58000
Cut Tape (CT)
3,000 : £0.43871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.6V
23.8V
12A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
7,929
In Stock
1 : £1.58000
Cut Tape (CT)
3,000 : £0.43871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.6V
23.8V
12A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
8,419
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.44899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
49,143
In Stock
1 : £1.61000
Cut Tape (CT)
3,000 : £0.40738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
10A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
3,965
In Stock
1 : £1.61000
Cut Tape (CT)
3,000 : £0.45515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
10A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
2,884
In Stock
1 : £1.63000
Cut Tape (CT)
3,000 : £0.46131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.6V
23.8V
6A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
37,941
In Stock
1 : £1.86000
Cut Tape (CT)
3,000 : £0.49602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
12A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
LM53625AQRNLTQ1
LMS3655MQRNLTQ1
IC REG BUCK ADJ 5.5A 22VQFN
Texas Instruments
1,788
In Stock
1 : £5.62000
Cut Tape (CT)
250 : £3.00628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.9V
36V
1V
15V
5.5A
250kHz ~ 500kHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
22-PowerVFQFN
22-VQFN-HR (5x4)
3,085
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.24979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
10V
28V
0.8V
5V
6A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
529
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.35834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
10A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
37,733
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.40172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
2.7V
28V
0.8V
23.8V
8A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
34,815
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.40172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
14V
28V
0.8V
23.8V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
8,722
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.41965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
6,000
In Stock
1 : £1.64000
Cut Tape (CT)
3,000 : £0.43387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
12A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
27,483
In Stock
1 : £1.65000
Cut Tape (CT)
3,000 : £0.41869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
12A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
990
In Stock
1 : £2.03000
Cut Tape (CT)
3,000 : £0.56109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.6V
23.8V
10A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
LM53625AQRNLTQ1
LM53625LQRNLTQ1
IC REG BUCK 5V 2.5A 22VQFN
Texas Instruments
1,750
In Stock
1 : £4.38000
Cut Tape (CT)
250 : £2.28236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.9V
36V
5V
-
2.5A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
22-PowerVFQFN
22-VQFN-HR (5x4)
LM53625AQRNLTQ1
LM53625MQRNLTQ1
IC REG BUCK ADJ 2.5A 22VQFN
Texas Instruments
750
In Stock
1 : £4.38000
Cut Tape (CT)
250 : £2.28236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.9V
36V
3.3V
10V
2.5A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
22-PowerVFQFN
22-VQFN-HR (5x4)
LM53625AQRNLTQ1
LMS36353QRNLTQ1
IC REG BUCK 3.3V 3.5A 22VQFN
Texas Instruments
304
In Stock
1 : £4.65000
Cut Tape (CT)
250 : £2.85744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.9V
36V
3.3V
-
3.5A
250kHz ~ 500kHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
22-PowerVFQFN
22-VQFN-HR (5x4)
LM53625AQRNLTQ1
LM53635NQRNLTQ1
IC REG BUCK 3.3V 3.5A 22VQFN
Texas Instruments
2,004
In Stock
1 : £4.68000
Cut Tape (CT)
250 : £2.45272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.9V
36V
3.3V
-
3.5A
2.1MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
22-PowerVFQFN
22-VQFN-HR (5x4)
LM53625AQRNLTQ1
LM53635MQRNLTQ1
IC REG BUCK ADJ 3.5A 22VQFN
Texas Instruments
1,372
In Stock
1 : £4.68000
Cut Tape (CT)
250 : £2.45272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.9V
36V
3.3V
10V
3.5A
2.1MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
22-PowerVFQFN
22-VQFN-HR (5x4)
Showing
of 123

22-PowerVFQFN Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.