Parametric Equivalent

MP2661GC-XXXX-Z | |
|---|---|
DigiKey Part Number | MP2661GC-XXXX-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2661GC-XXXX-Z |
Description | 500MA, I2C-CONTROLLED BATTERY CH |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.55x1.55) |
Datasheet | Datasheet |
EDA/CAD Models | MP2661GC-XXXX-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 455mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.55x1.55) | |
Base Product Number |


