MP2661GC-XXXX-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
Charger IC Lithium Ion/Polymer 9-WLCSP (1.55x1.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2661GC-XXXX-P

DigiKey Part Number
MP2661GC-XXXX-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2661GC-XXXX-P
Description
500MA, I2C-CONTROLLED BATTERY CH
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 9-WLCSP (1.55x1.55)
Datasheet
 Datasheet
EDA/CAD Models
MP2661GC-XXXX-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
455mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.55x1.55)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.