Direct

MP2650GV-0200-Z | |
|---|---|
DigiKey Part Number | 1589-MP2650GV-0200-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2650GV-0200-Z |
Description | I2C-CONTROLLED 6A BUCK OR BOOST |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC 30-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 21V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.64842 | £8,242.10 |
| Unit Price without VAT: | £1.64842 |
|---|---|
| Unit Price with VAT: | £1.97810 |

