MP2650GV-0200-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.64842
Datasheet
Image for MP2650GV-0200-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2650GV-0200-P

DigiKey Part Number
1589-MP2650GV-0200-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2650GV-0200-P
Description
I2C-CONTROLLED 6A BUCK OR BOOST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC 30-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
-
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
5A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
21V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
30-PowerVFQFN
Supplier Device Package
30-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.94172£970.86
1,000£1.88911£1,889.11
1,500£1.86276£2,794.14
2,500£1.83357£4,583.93
3,500£1.81652£6,357.82
Manufacturers Standard Package
Unit Price without VAT:£1.94172
Unit Price with VAT:£2.33006