Parametric Equivalent

MP2635GR-Z | |
|---|---|
DigiKey Part Number | MP2635GR-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2635GR-Z |
Description | IC BATT CHG LI-ION 1CELL 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2635GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.23620 | £6,181.00 |
| Unit Price without VAT: | £1.23620 |
|---|---|
| Unit Price with VAT: | £1.48344 |


