MP2635GR-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.23620
Datasheet
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2635GR-P

DigiKey Part Number
1589-1145-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2635GR-P
Description
IC BATT CHG LI-ION 1CELL 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2635GR-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.49774£748.87
1,000£1.45550£1,455.50
1,500£1.43434£2,151.51
2,500£1.41090£3,527.25
3,500£1.39720£4,890.20
5,000£1.38403£6,920.15
Manufacturers Standard Package
Unit Price without VAT:£1.49774
Unit Price with VAT:£1.79729