Parametric Equivalent

MP2494DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2494DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2494DN-LF-P |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.51020 | £755.10 |
| 1,000 | £1.46745 | £1,467.45 |
| 1,500 | £1.44604 | £2,169.06 |
| 2,500 | £1.42232 | £3,555.80 |
| 3,500 | £1.40845 | £4,929.57 |
| 5,000 | £1.39511 | £6,975.55 |
| Unit Price without VAT: | £1.51020 |
|---|---|
| Unit Price with VAT: | £1.81224 |


