MP2308GD-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,330
Unit Price: £2.12000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 4A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2308GD-P

DigiKey Part Number
MP2308GD-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2308GD-P
Description
IC REG BUCK ADJ 4A 14FCQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 4A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.2V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-FCQFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.35046£675.23
1,000£1.31169£1,311.69
1,500£1.29226£1,938.39
2,500£1.27074£3,176.85
3,500£1.25816£4,403.56
5,000£1.24607£6,230.35
Manufacturers Standard Package
Unit Price without VAT:£1.35046
Unit Price with VAT:£1.62055